0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
LB(MF)1608 Series Top
LB1608 Series Side

LB1608T2R2M

Digi-Key Part Number
587-LB1608T2R2MTR-ND - Tape & Reel (TR)
587-2161-1-ND - Cut Tape (CT)
587-2161-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LB1608T2R2M
Supplier
Description
FIXED IND 2.2UH 115MA 330MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
2.2 µH Unshielded Wirewound Inductor 115 mA 330mOhm 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
115 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
330mOhm
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.25000$0.25
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.10285$411.40
Additional Resources
AttributeDescription
Other Names
LQ LB 1608T2R2M
587-2161-1
587-2161-2-ND
587-2161-2
587-LB1608T2R2MTR
587-2161-6
Standard Package4,000