USD

BR Series
BR Series
MFG_0603 (1608 Metric) BR Series
BRC1608 Series End

BRC1608T1R0M

Digi-Key Part Number
587-2061-2-ND - Tape & Reel (TR)
587-2061-1-ND - Cut Tape (CT)
587-2061-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
BRC1608T1R0M
Supplier
Description
FIXED IND 1UH 520MA 234 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Unshielded Wirewound Inductor 234mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
850mA
Shielding
Unshielded
DC Resistance (DCR)
234mOhm Max
Q @ Freq
-
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Inductance
1 µH
Current Rating (Amps)
520 mA
Inductance Frequency - Test
7.96 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
587-2061-2
LQ BR C1608T1R0M
Standard Package3,000