UF1GLWH | ||
---|---|---|
Digi-Key Part Number | 1801-UF1GLWHTR-ND - Tape & Reel (TR) 1801-UF1GLWHCT-ND - Cut Tape (CT) 1801-UF1GLWHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UF1GLWH | |
Description | DIODE GEN PURP 400V 1A SOD123W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | ||
Current - Average Rectified (Io) | ||
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UF1DLW - UF1JLW |
Environmental Information | |
EDA Models | UF1GLWH by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.29200 | $2.92 |
100 | $0.19910 | $19.91 |
500 | $0.14930 | $74.65 |
1,000 | $0.11198 | $111.98 |
2,000 | $0.10265 | $205.30 |
5,000 | $0.09643 | $482.15 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09060 | $906.00 |
Attribute | Description |
---|---|
Other Names | UF1GLWHRVGTR-ND UF1GLWHRVG UF1GLWHRVGTR 1801-UF1GLWHTR |
Standard Package | 10,000 |