TSSA3U45 R3G | ||
---|---|---|
Digi-Key Part Number | TSSA3U45R3GTR-ND - Tape & Reel (TR) TSSA3U45R3GCT-ND - Cut Tape (CT) TSSA3U45R3GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSSA3U45 R3G | |
Description | DIODE SCHOTTKY 45V 3A DO214AC | |
Detailed Description | Diode 45 V 3A Surface Mount DO-214AC (SMA) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TSSA3U45 |
Environmental Information | |
PCN Assembly/Origin | Mult Dev Pkg/Status Chgs 5/Feb/2021 |
EDA Models | TSSA3U45 R3G by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.59200 | $5.92 |
100 | $0.45360 | $45.36 |
500 | $0.35860 | $179.30 |
Qty | Unit Price | Ext Price |
---|---|---|
1,800 | $0.28688 | $516.38 |
3,600 | $0.25999 | $935.96 |
5,400 | $0.24450 | $1,320.30 |
Attribute | Description |
---|---|
Other Names | TSSA3U45 R3GCT TSSA3U45 R3GTR TSSA3U45 R3GCT-ND TSSA3U45 R3GTR-ND TSSA3U45 R3GDKR TSSA3U45R3GTR TSSA3U45R3GCT TSSA3U45 R3GDKR-ND TSSA3U45R3GDKR |
Standard Package | 1,800 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TSSA3U45 | Taiwan Semiconductor Corporation | 0 | 1801-TSSA3U45CT-ND | $0.64000 | Parametric Equivalent |
BYS10-45-M3/TR | Vishay General Semiconductor - Diodes Division | 0 | BYS10-45-M3/TR-ND | $0.06868 | Similar |
B150B-13-F | Diodes Incorporated | 4,685 | B150B-FDICT-ND | $0.44000 | Similar |
B350A-E3/5AT | Vishay General Semiconductor - Diodes Division | 6,040 | 112-B350A-E3/5ATCT-ND | $0.40000 | Similar |
SS25-LTP | Micro Commercial Co | 3,364 | SS25-LTPMSCT-ND | $0.47000 | Similar |