TSM480P06CH X0G | |
---|---|
DigiKey Part Number | TSM480P06CHX0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM480P06CH X0G |
Description | MOSFET P-CHANNEL 60V 20A TO251 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 20A (Tc) 66W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM480P06CH X0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
75 | $0.54453 | $40.84 |
150 | $0.48527 | $72.79 |
525 | $0.40076 | $210.40 |
1,050 | $0.36413 | $382.34 |
2,025 | $0.33480 | $677.97 |
5,025 | $0.30138 | $1,514.43 |
10,050 | $0.28054 | $2,819.43 |