P-Channel 30 V 5.7A (Ta) 1.6W (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM3481CX6 RFG

DigiKey Part Number
TSM3481CX6RFGTR-ND - Tape & Reel (TR)
TSM3481CX6RFGCT-ND - Cut Tape (CT)
TSM3481CX6RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM3481CX6 RFG
Description
MOSFET P-CHANNEL 30V 5.7A SOT26
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5.7A (Ta) 1.6W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
TSM3481CX6 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
48mOhm @ 5.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.09 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1047.98 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,847
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.57500$5.75
100$0.37360$37.36
500$0.28698$143.49
1,000$0.25906$259.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22358$670.74
6,000$0.20571$1,234.26
9,000$0.19660$1,769.40
15,000$0.18637$2,795.55
21,000$0.18032$3,786.72
30,000$0.17925$5,377.50
Manufacturers Standard Package