
TSM340N06CH X0G | ||
---|---|---|
Digi-Key Part Number | TSM340N06CHX0G-ND | |
Manufacturer | ||
Manufacturer Product Number | TSM340N06CH X0G | |
Description | MOSFET N-CHANNEL 60V 30A TO251 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | N-Channel 60 V 30A (Tc) 66W (Tc) Through Hole TO-251 (IPAK) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tube | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TSM340N06 |
Environmental Information | |
HTML Datasheet | TSM340N06 |
EDA Models | TSM340N06CH X0G by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
10 | $1.82200 | $18.22 |
100 | $1.46480 | $146.48 |
500 | $1.20348 | $601.74 |
1,000 | $0.99716 | $997.16 |
2,000 | $0.92840 | $1,856.80 |
5,000 | $0.89700 | $4,485.00 |
Attribute | Description |
---|---|
Other Names | TSM340N06CH X0G-ND TSM340N06CHX0G |
Standard Package | 75 |