TSM250N02CX is available for purchase but is not normally stocked.
Similar
Similar

TSM250N02CX | ||
---|---|---|
Digi-Key Part Number | 1801-TSM250N02CXTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TSM250N02CX | |
Description | 20V, 5.8A, SINGLE N-CHANNEL POWE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | N-Channel 20 V 5.8A (Tc) 1.56W (Tc) Surface Mount SOT-23 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 0.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 535 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TSM250N02CX |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
12,000 | $0.25553 | $3,066.36 |
24,000 | $0.25300 | $6,072.00 |
Attribute | Description |
---|---|
Other Names | 1801-TSM250N02CXTR |
Standard Package | 12,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
DMN2041L-7 | Diodes Incorporated | 167,905 | DMN2041L-7DICT-ND | $0.39000 | Similar |
SI2314EDS-T1-E3 | Vishay Siliconix | 103,066 | SI2314EDS-T1-E3CT-ND | $0.80000 | Similar |