TSH282CT B0G | ||
---|---|---|
Digi-Key Part Number | TSH282CTB0G-ND | |
Manufacturer | ||
Manufacturer Product Number | TSH282CT B0G | |
Description | MAGNETIC SWITCH TO92S | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Digital Switch Unipolar Switch Analog Voltage Hall Effect TO-92 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Taiwan Semiconductor Corporation | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Unipolar Switch | |
Technology | Hall Effect | |
Polarization | South Pole | |
Sensing Range | 10mT Trip, 2.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 50mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TSH282CT, TSH282CX |
Environmental Information | |
HTML Datasheet | TSH282CT, TSH282CX |
EDA Models | TSH282CT B0G by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $1.08851 | $10,885.10 |
Attribute | Description |
---|---|
Other Names | TSH282CT B0GDKRINACTIVE-ND TSH282CT B0GCT TSH282CT B0GCT-ND TSH282CT B0GTR TSH282CT B0GDKR TSH282CT B0GDKR-ND TSH282CTB0GDKRINACTIVE TSH282CT B0GTR-ND TSH282CTB0GCTINACTIVE TSH282CT B0G-ND TSH282CTB0G TSH282CT B0GCTINACTIVE-ND |
Standard Package | 10,000 |