Direct
Similar

TSD30H120CW | |
|---|---|
DigiKey Part Number | 1801-TSD30H120CWTR-ND - Tape & Reel (TR) 1801-TSD30H120CWCT-ND - Cut Tape (CT) 1801-TSD30H120CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD30H120CW |
Description | DIODE ARRAY SCHOT 30A TO263AB |
Customer Reference | |
Detailed Description | Diode Array Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | TSD30H120CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $0.60110 | $961.76 |
| 2,400 | $0.58300 | $1,399.20 |



