TS50P05G

DigiKey Part Number
1801-TS50P05G-ND
Manufacturer
Manufacturer Product Number
TS50P05G
Description
BRIDGE RECT 1P 600V 50A TS-6P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole TS-6P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, TS-6P
Supplier Device Package
TS-6P
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.71000$2.71
15$2.27533$34.13
105$1.84057$193.26
510$1.63604$834.38
1,005$1.40086$1,407.86
2,010$1.31905$2,651.29
5,010$1.26550$6,340.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.