
TS358CS RLG | |
---|---|
DigiKey Part Number | 1801-TS358CSRLGTR-ND - Tape & Reel (TR) 1801-TS358CSRLGCT-ND - Cut Tape (CT) 1801-TS358CSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS358CS RLG |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Differential 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TS358CS RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.46200 | $4.62 |
25 | $0.38600 | $9.65 |
100 | $0.29860 | $29.86 |
250 | $0.25568 | $63.92 |
500 | $0.22934 | $114.67 |
1,000 | $0.20737 | $207.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.17644 | $441.10 |
5,000 | $0.16053 | $802.65 |
7,500 | $0.15245 | $1,143.38 |
12,500 | $0.14340 | $1,792.50 |
17,500 | $0.13805 | $2,415.88 |
25,000 | $0.13286 | $3,321.50 |
62,500 | $0.12925 | $8,078.12 |