TPC817S1D RAG is Obsolete and no longer manufactured.
Similar
TPC817S1D RAG | ||
---|---|---|
Digi-Key Part Number | TPC817S1DRAGTR-ND - Tape & Reel (TR) TPC817S1DRAGCT-ND - Cut Tape (CT) TPC817S1DRAGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPC817S1D RAG | |
Description | OPTOISO 5KV TRANS 4SOP | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Taiwan Semiconductor Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
Resource Type | Link |
---|---|
Datasheets | TPC817 Series |
Environmental Information | |
PCN Obsolescence/ EOL | TPC816/817 EOL 14/Oct/2020 |
PCN Design/Specification | TPC817 LeadFrame Chg 21/Jul/2021 |
PCN Assembly/Origin | Mult Dev Lead Frame Source 2/Jan/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
EL817(S1)(D)(TD)-G | Everlight Electronics Co Ltd | 0 | EL817(S1)(D)(TD)-G-ND | $0.00000 | Similar |
Attribute | Description |
---|---|
Other Names | TPC817S1D RAGDKR-ND TPC817S1DRAGCT TPC817S1DRAGDKR TPC817S1D RAGTR TPC817S1D RAGTR-ND TPC817S1D RAGCT-ND TPC817S1D RAGCT TPC817S1DRAGTR TPC817S1D RAGDKR |
Standard Package | 2,000 |