TESDU12V RGG

DigiKey Part Number
1801-TESDU12VRGGTR-ND - Tape & Reel (TR)
1801-TESDU12VRGGCT-ND - Cut Tape (CT)
1801-TESDU12VRGGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TESDU12V RGG
Description
TVS DIODE 12VWM 33VC 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33V Clamp 5A Ipp Tvs Diode Surface Mount 0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
33V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
25W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
In-Stock: 20,434
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.26100$2.61
100$0.20760$20.76
500$0.15612$78.06
1,000$0.13117$131.17
2,000$0.12547$250.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09595$383.80
8,000$0.08250$660.00
Manufacturers Standard Package