SMAJ7.0CAHR3G

DigiKey Part Number
SMAJ7.0CAHR3GTR-ND - Tape & Reel (TR)
SMAJ7.0CAHR3GCT-ND - Cut Tape (CT)
SMAJ7.0CAHR3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ7.0CAHR3G
Description
TVS DIODE 7VWM 12VC DO214AC
Customer Reference
Detailed Description
12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
33.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
In-Stock: 49
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600$0.11085$399.06
5,400$0.10555$569.97
9,000$0.09956$896.04
12,600$0.09599$1,209.47
18,000$0.09251$1,665.18
45,000$0.08875$3,993.75
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.27700$2.77
Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.19400$1.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States