SMAJ22CAH

DigiKey Part Number
1801-SMAJ22CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ22CAH
Description
TVS DIODE 22VWM 35.5VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.10358$776.85
15,000$0.09174$1,376.10
37,500$0.09055$3,395.62
52,500$0.07694$4,039.35
Manufacturers Standard Package