ITO220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ITO220AB
TO-220-3FP

SFF1604G

Digi-Key Part Number
1801-SFF1604G-ND
Manufacturer
Manufacturer Product Number
SFF1604G
Description
DIODE GEN PURP 200V 16A ITO220AB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Standard 200 V 16A Through Hole ITO-220AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tube
Product Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tube
QtyUnit PriceExt Price
1$1.65000$1.65
10$1.47300$14.73
100$1.14860$114.86
500$0.94886$474.43
Additional Resources
AttributeDescription
Other Names
SFF1604G C0G-ND
SFF1604G C0G
1801-SFF1604G
SFF1604GC0G-ND
SFF1604GC0G
Standard Package50