S1GLWH | ||
---|---|---|
Digi-Key Part Number | 1801-S1GLWHTR-ND - Tape & Reel (TR) 1801-S1GLWHCT-ND - Cut Tape (CT) 1801-S1GLWHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1GLWH | |
Description | DIODE GEN PURP 400V 1A SOD123W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S1DLWH – S1MLWH |
Environmental Information | |
EDA Models | S1GLWH by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.26600 | $2.66 |
100 | $0.13430 | $13.43 |
500 | $0.10958 | $54.79 |
1,000 | $0.08130 | $81.30 |
2,000 | $0.06840 | $136.80 |
5,000 | $0.06540 | $327.00 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05656 | $565.60 |
30,000 | $0.05550 | $1,665.00 |
50,000 | $0.04596 | $2,298.00 |
Attribute | Description |
---|---|
Other Names | 1801-S1GLWHCT S1GLWHRVGCT-ND S1GLWHRVGDKR-ND S1GLWHRVGTR S1GLWHRVGDKR 1801-S1GLWHRVGTR-ND 1801-S1GLWHRVGTR S1GLWHRVGTR-ND 1801-S1GLWHDKR 1801-S1GLWHTR S1GLWHRVG S1GLWHRVGCT |
Standard Package | 10,000 |