RSFGLHR3G is available for purchase but is not normally stocked.

Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 15,106
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 13,452
Unit Price: $0.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,870
Unit Price: $0.34000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 70,772
Unit Price: $0.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 59,970
Unit Price: $0.44000
Datasheet

MFG_DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSFGLHR3G

Digi-Key Part Number
RSFGLHR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSFGLHR3G
Description
DIODE GP 400V 500MA SUB SMA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode 400 V 500mA Surface Mount Sub SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,600$0.19318$695.45
Additional Resources
AttributeDescription
Standard Package1,800
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RSFGLTaiwan Semiconductor Corporation15,1061801-RSFGLCT-ND$0.38000Parametric Equivalent
RSFGL RVGTaiwan Semiconductor Corporation13,452RSFGLRVGCT-ND$0.50000Parametric Equivalent
S1FLG-GS08Vishay General Semiconductor - Diodes Division29,870112-S1FLG-GS08CT-ND$0.34000Similar
S07G-GS18Vishay General Semiconductor - Diodes Division70,772S07G-GS18GICT-ND$0.44000Similar
S07G-GS08Vishay General Semiconductor - Diodes Division59,970S07G-GS08GICT-ND$0.44000Similar