RS1JLS | |
---|---|
DigiKey Part Number | 1801-RS1JLSTR-ND - Tape & Reel (TR) 1801-RS1JLSCT-ND - Cut Tape (CT) 1801-RS1JLSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JLS |
Description | DIODE GP 600V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | RS1JLS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.24900 | $2.49 |
100 | $0.12580 | $12.58 |
500 | $0.10260 | $51.30 |
1,000 | $0.07612 | $76.12 |
2,000 | $0.06405 | $128.10 |
5,000 | $0.06123 | $306.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05296 | $529.60 |
30,000 | $0.05196 | $1,558.80 |
50,000 | $0.04303 | $2,151.50 |