RS1GLWHRVG | ||
---|---|---|
Digi-Key Part Number | RS1GLWHRVGTR-ND - Tape & Reel (TR) RS1GLWHRVGCT-ND - Cut Tape (CT) RS1GLWHRVGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RS1GLWHRVG | |
Description | DIODE GEN PURP 400V 1A SOD123W | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | ||
Current - Average Rectified (Io) | ||
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RS1DLW - RS1MLW |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.42100 | $4.21 |
100 | $0.28640 | $28.64 |
500 | $0.21482 | $107.41 |
1,000 | $0.16111 | $161.11 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14769 | $443.07 |
6,000 | $0.13874 | $832.44 |
15,000 | $0.13035 | $1,955.25 |
Attribute | Description |
---|---|
Other Names | RS1GLWHRVGCT RS1GLWHRVGDKR RS1GLWHRVGTR |
Standard Package | 3,000 |