PU3BAH | |
---|---|
DigiKey Part Number | 1801-PU3BAHTR-ND - Tape & Reel (TR) 1801-PU3BAHCT-ND - Cut Tape (CT) 1801-PU3BAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3BAH |
Description | DIODE STANDARD 100V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | PU3BAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 47pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.37500 | $3.75 |
100 | $0.23940 | $23.94 |
500 | $0.18094 | $90.47 |
1,000 | $0.15444 | $154.44 |
2,000 | $0.14615 | $292.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.10921 | $819.08 |
15,000 | $0.10590 | $1,588.50 |
22,500 | $0.10295 | $2,316.38 |
37,500 | $0.10240 | $3,840.00 |
52,500 | $0.09975 | $5,236.88 |