P4SMA18CAH | ||
---|---|---|
Digi-Key Part Number | 1801-P4SMA18CAHTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | P4SMA18CAH | |
Description | TVS DIODE 15.3VWM 25.5VC DO214AC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | 25.5V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | P4SMA18CAH |
Environmental Information | |
PCN Assembly/Origin | Mult Dev Pkg/Status Chgs 5/Feb/2021 |
PCN Part Number | Part Number Update 1/Jan/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
7,500 | $0.10358 | $776.85 |
15,000 | $0.09174 | $1,376.10 |
37,500 | $0.09055 | $3,395.62 |
52,500 | $0.07694 | $4,039.35 |
Attribute | Description |
---|---|
Other Names | P4SMA18CAHM2G-ND P4SMA18CAHM2G 1801-P4SMA18CAHTR |
Standard Package | 7,500 |