
P4KE18CAH | ||
---|---|---|
Digi-Key Part Number | 1801-P4KE18CAHTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | P4KE18CAH | |
Description | TVS DIODE 15.3VWM 25.5VC DO204AL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | 25.5V Clamp 16.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | P4KE18CA |
Environmental Information | |
PCN Part Number | Part Number Update 1/Jan/2021 |
PCN Part Status Change | Mult Dev Pkg/PN Chgs 4/Feb/2021 |
HTML Datasheet | P4KE6.8A - P4KE440A |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08908 | $445.40 |
10,000 | $0.07890 | $789.00 |
25,000 | $0.07788 | $1,947.00 |
50,000 | $0.06618 | $3,309.00 |
125,000 | $0.06363 | $7,953.75 |
Attribute | Description |
---|---|
Other Names | 1801-P4KE18CAHTR P4KE18CAHR0G P4KE18CAHR0G-ND |
Standard Package | 5,000 |