
LL4448 L1G | ||
---|---|---|
Digi-Key Part Number | LL4448L1GTR-ND - Tape & Reel (TR) LL4448L1GCT-ND - Cut Tape (CT) LL4448L1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LL4448 L1G | |
Description | DIODE GP 75V 150MA MINI MELF | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Diode 75 V 150mA Surface Mount Mini MELF | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 54 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LL4148, LL4448, LL914B |
Environmental Information | |
PCN Design/Specification | Mult Dev Des/MPN Update 28/Feb/2023 |
HTML Datasheet | LL4148, LL4448, LL914B |
EDA Models | LL4448 L1G by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.13700 | $1.37 |
100 | $0.06670 | $6.67 |
500 | $0.05560 | $27.80 |
1,000 | $0.03863 | $38.63 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.03348 | $83.70 |
5,000 | $0.03106 | $155.30 |
12,500 | $0.02576 | $322.00 |
25,000 | $0.02530 | $632.50 |
62,500 | $0.02272 | $1,420.00 |
125,000 | $0.01970 | $2,462.50 |
Attribute | Description |
---|---|
Other Names | LL4448 L1GDKR LL4448 L1GDKR-ND LL4448 L1GTR-ND LL4448 L1GCT-ND LL4448 L1GCT LL4448 L1GTR LL4448L1GTR LL4448L1GDKR LL4448L1GCT |
Standard Package | 2,500 |