BZW04-13B | |
---|---|
DigiKey Part Number | 1801-BZW04-13BTR-ND - Tape & Reel (TR) 1801-BZW04-13BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW04-13B |
Description | TVS DIODE 12.8VWM 21.2V DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-13B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 19A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.33100 | $3.31 |
100 | $0.21040 | $21.04 |
500 | $0.15832 | $79.16 |
1,000 | $0.14148 | $141.48 |
2,000 | $0.12729 | $254.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11192 | $559.60 |
10,000 | $0.10241 | $1,024.10 |
15,000 | $0.09756 | $1,463.40 |
25,000 | $0.09212 | $2,303.00 |
35,000 | $0.08889 | $3,111.15 |
50,000 | $0.08576 | $4,288.00 |