
BZV55C6V8 | |
---|---|
DigiKey Part Number | 1801-BZV55C6V8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C6V8 |
Description | DIODE ZENER 6.8V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C6V8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03369 | $336.90 |
20,000 | $0.03046 | $609.20 |
30,000 | $0.02881 | $864.30 |
50,000 | $0.02695 | $1,347.50 |
70,000 | $0.02586 | $1,810.20 |
100,000 | $0.02479 | $2,479.00 |
250,000 | $0.02245 | $5,612.50 |