BZT52C2V7-G | ||
---|---|---|
Digi-Key Part Number | 1801-BZT52C2V7-GTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BZT52C2V7-G | |
Description | SOD-123, 350MW, 5%, SMALL SIGNAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Zener Diode 2.7 V 350 mW ±5% Surface Mount SOD-123 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BZT52C2V4-G - BZT52C75-G |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
6,000 | $0.04472 | $268.32 |
12,000 | $0.03709 | $445.08 |
30,000 | $0.03643 | $1,092.90 |
60,000 | $0.03272 | $1,963.20 |
150,000 | $0.02836 | $4,254.00 |
Attribute | Description |
---|---|
Other Names | 1801-BZT52C2V7-GTR |
Standard Package | 6,000 |