


BZT52B39 RHG | |
---|---|
DigiKey Part Number | BZT52B39RHGTR-ND - Tape & Reel (TR) BZT52B39RHGCT-ND - Cut Tape (CT) BZT52B39RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B39 RHG |
Description | DIODE ZENER 39V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B39 RHG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.08700 | $0.87 |
100 | $0.03400 | $3.40 |
500 | $0.03350 | $16.75 |
1,000 | $0.03300 | $33.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02500 | $75.00 |
6,000 | $0.02400 | $144.00 |
9,000 | $0.02000 | $180.00 |