BZD27C13PW | ||
---|---|---|
Digi-Key Part Number | BZD27C13PWTR-ND - Tape & Reel (TR) BZD27C13PWCT-ND - Cut Tape (CT) BZD27C13PWDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZD27C13PW | |
Description | DIODE ZENER 13V 1W SOD123W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount SOD-123W | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | BZD27C13PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BZD27C13PW |
Environmental Information | |
Featured Product | BZD27C11PW/BZD27C220PW Regulator Diodes |
PCN Part Number | Part Number Update 1/Jan/2021 |
EDA Models | BZD27C13PW Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.33900 | $3.39 |
100 | $0.17080 | $17.08 |
500 | $0.15136 | $75.68 |
1,000 | $0.11779 | $117.79 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10542 | $316.26 |
6,000 | $0.10306 | $618.36 |
9,000 | $0.09128 | $821.52 |
30,000 | $0.09011 | $2,703.30 |
75,000 | $0.07656 | $5,742.00 |
Attribute | Description |
---|---|
Other Names | BZD27C13PW RVG BZD27C13PWRVG-ND BZD27C13PW RVG-ND BZD27C13PWRVG BZD27C13PWCT BZD27C13PW RQG BZD27C13PWTR BZD27C13PWDKR |
Standard Package | 3,000 |