MFG_DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZD27C120PHR3G

Digi-Key Part Number
BZD27C120PHR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27C120PHR3G
Description
DIODE ZENER 120.5V 1W SUB SMA
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Zener Diode 120.5 V 1 W ±5.39% Surface Mount Sub SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Product Status
Active
Voltage - Zener (Nom) (Vz)
120.5 V
Tolerance
±5.39%
Power - Max
1 W
Impedance (Max) (Zzt)
300 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 91 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Sub SMA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,600$0.32698$1,177.13
Additional Resources
AttributeDescription
Standard Package1,800
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZD27C110P-M3-18Vishay General Semiconductor - Diodes Division8,628BZD27C110P-M3-18GICT-ND$0.51000Similar
BZD27C110P-E3-08Vishay General Semiconductor - Diodes Division2,780BZD27C110P-E3-08GICT-ND$0.43000Similar
BZD27C110P-HE3-08Vishay General Semiconductor - Diodes Division522BZD27C110P-HE3-08GICT-ND$0.48000Similar