1SMA4744

DigiKey Part Number
1801-1SMA4744TR-ND - Tape & Reel (TR)
1801-1SMA4744CT-ND - Cut Tape (CT)
1801-1SMA4744DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4744
Description
DIODE ZENER 15V 1.25W DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA4744 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.32500$3.25
100$0.16430$16.43
500$0.13406$67.03
1,000$0.09947$99.47
2,000$0.08369$167.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.05624$421.80
15,000$0.05353$802.95
Manufacturers Standard Package