DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004GHB0G

Digi-Key Part Number
1N4004GHB0G-ND
Manufacturer
Manufacturer Product Number
1N4004GHB0G
Description
DIODE GEN PURP 400V 1A DO204AL
Detailed Description
Diode Standard 400 V 1A Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (86)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N4004G B0GTaiwan Semiconductor Corporation01N4004GB0G-ND$0.00000Direct
BYD13GGPHE3/73Vishay General Semiconductor - Diodes Division0BYD13GGPHE3/73-ND$0.00000Direct
GP10G-4004HE3/73Vishay General Semiconductor - Diodes Division0GP10G-4004HE3/73-ND$0.00000Direct
BYD13GGPHE3/54Vishay General Semiconductor - Diodes Division0BYD13GGPHE3/54-ND$0.00000Direct
GP10G-4004HE3/54Vishay General Semiconductor - Diodes Division0GP10G-4004HE3/54-ND$0.00000Direct