USD

Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
DO-204AC

P6KE180A A0G

Digi-Key Part Number
P6KE180AA0GCT-ND - Cut Tape (CT)
P6KE180AA0GTB-ND - Tape & Box (TB)
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
P6KE180A A0G
Supplier
Description
TVS DIODE 154V 246V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.36000$1.36
10$1.21800$12.18
100$0.94990$94.99
500$0.78470$392.35
Tape & Box (TB)
QtyUnit PriceExt Price
1,500$0.68145$1,022.17
Additional Resources
AttributeDescription
Other Names
P6KE180A A0GTB
P6KE180A A0GTB-ND
P6KE180AA0GTB
Standard Package1,500