TX Series

TXJTPDSANF-14.745600

Digi-Key Part Number
1664-1281-2-ND - Tape & Reel (TR)
1664-1281-1-ND - Cut Tape (CT)
1664-1281-6-ND - Digi-Reel®
Manufacturer
Taitien
Manufacturer Product Number
TXJTPDSANF-14.745600
Supplier
Description
XTAL OSC TCXO 14.7456MHZ SNWV
Detailed Description
14.7456 MHz TCXO Clipped Sine Wave Oscillator 2.5V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taitien
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Crystal
Type
TCXO
Frequency
14.7456 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.5V
Frequency Stability
±1.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.46000$2.46
10$2.40200$24.02
50$2.28800$114.40
100$2.00200$200.20
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.13928$1,069.64
Additional Resources
AttributeDescription
Other Names
1664-1281-2
1664-1281-1
1664-1281-6
Standard Package500