
TXETBLSANF-19.200000 | ||
---|---|---|
Digi-Key Part Number | 1664-1267-2-ND - Tape & Reel (TR) 1664-1267-1-ND - Cut Tape (CT) 1664-1267-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TXETBLSANF-19.200000 | |
Description | XTAL OSC TCXO 19.2000MHZ SNWV | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | Mult Devs Material 30/Mar/2021 |
HTML Datasheet | TX Series Datasheet |
Part Numbering Guide | Oscillator TCXO Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.48000 | $2.48 |
10 | $2.42600 | $24.26 |
50 | $2.31080 | $115.54 |
100 | $2.02200 | $202.20 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.96424 | $982.12 |
1,000 | $1.67539 | $1,675.39 |
2,500 | $1.55984 | $3,899.60 |
5,000 | $1.50207 | $7,510.35 |
Attribute | Description |
---|---|
Other Names | 1664-1267-1 1664-1267-2 1664-1267-6 |
Standard Package | 500 |