
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | TV Type TCXO 04/Apr/2017 |
PCN Design/Specification | Mult Devs Material 30/Mar/2021 |
Part Numbering Guide | Oscillator TCXO Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 200 |