OC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCETGCJTNF-48.000000

DigiKey Part Number
1664-1038-2-ND - Tape & Reel (TR)
1664-1038-1-ND - Cut Tape (CT)
1664-1038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OCETGCJTNF-48.000000
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Type
Frequency
48 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.42000$1.42
10$1.35500$13.55
50$1.32360$66.18
100$1.13440$113.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.10292$551.46
1,000$0.92960$929.60
2,500$0.88234$2,205.85
5,000$0.85082$4,254.10
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1664-1038-1
1664-1038-2
1664-1038-6
Standard Package500