
TS8441L-EVB | |
|---|---|
DigiKey Part Number | 2713-TS8441L-EVB-ND |
Manufacturer | |
Manufacturer Product Number | TS8441L-EVB |
Description | EVAL BOARD FOR TS8441L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TS8441L - Switch, SP4T 30MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 30MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TS8441L | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $337.50000 | $337.50 |









