TP44100SG

DigiKey Part Number
2713-TP44100SGTR-ND - Tape & Reel (TR)
2713-TP44100SGCT-ND - Cut Tape (CT)
2713-TP44100SGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP44100SG
Description
GAN FET HEMT 650V .118OHM 22QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 19A (Tc) Surface Mount 22-QFN (5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V, 6V
Rds On (Max) @ Id, Vgs
118mOhm @ 500mA, 6V
Vgs(th) (Max) @ Id
2.5V @ 11mA
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 6 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
22-QFN (5x7)
Package / Case
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$4.75200$47.52
100$4.13000$413.00
500$3.30000$1,650.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.30000$9,900.00
Manufacturers Standard Package