
TC2030-MCP-10 | ||
---|---|---|
Digi-Key Part Number | TC2030-MCP-10-ND | |
Manufacturer | ||
Manufacturer Product Number | TC2030-MCP-10 | |
Description | CABLE IN-CIRCUIT 10" W/LEGS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | MPLAB® REAL ICE, ICD 3, PICkit 3, PICkit 2 Plug-Of-Nails™ Adapter Cable | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tag-Connect LLC | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Adapter Cable | |
For Use With/Related Products | MPLAB® REAL ICE, ICD 3, PICkit 3, PICkit 2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TC2030-MCP(10) |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $36.00000 | $36.00 |
Attribute | Description |
---|---|
Other Names | TC2030MCP10 -TC2030-MCP-10 |
Standard Package | 1 |