USD

SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
TLH-5935/P
TLH-5935/P
TLH-5935/P
TLH-5935/P
TL(H)-5(1,9)3x/P Top

TLH-5935/P

Digi-Key Part Number
439-1038-ND
Manufacturer
Tadiran Batteries
Manufacturer Product Number
TLH-5935/P
Supplier
Description
BATTERY LITHIUM 3.6V 1/6 D
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1/6D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tadiran Batteries
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Lithium Thionyl Chloride
Battery Cell Size
1/6D
Capacity
1.5Ah
Size / Dimension
1.30" Dia x 0.43" H (32.9mm x 11.0mm)
Termination Style
PC Pin
Discharge Rate
1mA
Weight
21 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
86°F (30°C) or Below
Voltage - Rated
3.6 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8506.50.0000
Bulk
QtyUnit PriceExt Price
1$12.58000$12.58
10$10.44500$104.45
66$9.18682$606.33
132$8.68341$1,146.21
264$8.30583$2,192.74
528$8.17998$4,319.03