TLH-2450/P | |
---|---|
DigiKey Part Number | 439-TLH-2450/P-ND |
Manufacturer | |
Manufacturer Product Number | TLH-2450/P |
Description | BATT LITHIUM 3.6V WAFER 24.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wafer, 24.5mm Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.23" H (24.5mm x 5.8mm) | |
Termination Style | PC Pin | |
Features | - | |
Discharge Rate | 500µA | |
Weight | 8.8 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $6.28000 | $6.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.28000 | $6.28 |
40 | $4.67350 | $186.94 |
80 | $4.42138 | $353.71 |
120 | $4.28050 | $513.66 |
280 | $4.00043 | $1,120.12 |
520 | $3.80763 | $1,979.97 |
1,000 | $3.61422 | $3,614.22 |
2,520 | $3.58924 | $9,044.88 |