AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-5903/S

DigiKey Part Number
439-1014-ND
Manufacturer
Manufacturer Product Number
TL-5903/S
Description
BATTERY LITHIUM 3.6V AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
2mA
Weight
18 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,983
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.39000$8.39
45$6.18844$278.48
90$5.85511$526.96
135$5.66852$765.25
270$5.36341$1,448.12
540$5.07504$2,740.52
1,035$4.97567$5,149.82
Manufacturers Standard Package