TL-5135/P is out of stock and can be placed on backorder.

Available Substitutes:

Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.
SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
TL-5135/P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL-5135/P
TL(H)-5(1,9)3x/P Side
TL(H)-5(1,9)3x/P Top

TL-5135/P

Digi-Key Part Number
439-1024-ND
Manufacturer
Manufacturer Product Number
TL-5135/P
Description
BATTERY LITHIUM 3.6V 1/6 D
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1/6D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tadiran Batteries
Series
Package
Bulk
Product Status
Active
Battery Chemistry
Lithium Thionyl Chloride
Battery Cell Size
1/6D
Voltage - Rated
3.6 V
Capacity
1.7Ah
Size / Dimension
1.30" Dia x 0.43" H (32.9mm x 11.0mm)
Termination Style
PC Pin
Discharge Rate
500µA
Weight
21.5 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C) or Below
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8506.50.0000
California Prop 65
Warning Information
0 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$11.24000$11.24
10$9.37800$93.78
66$8.22652$542.95
132$7.78773$1,027.98
264$7.34898$1,940.13
528$7.12958$3,764.42
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
TL5135/P
439-1024
TL-5135/SP
TL5135P
TL5135/SP
Standard Package66
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TL-5935/PTadiran Batteries5,705439-1041-ND$12.04000Parametric Equivalent
TLH-5935/PTadiran Batteries884439-1038-ND$13.78000Parametric Equivalent