TL-5134/P | |
---|---|
DigiKey Part Number | 439-1023-ND |
Manufacturer | |
Manufacturer Product Number | TL-5134/P |
Description | BATTERY LITHIUM 3.6V 1/10 D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/10D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 0.28" H (32.9mm x 7.2mm) | |
Termination Style | PC Pin | |
Features | - | |
Discharge Rate | 500µA | |
Weight | 16.8 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.60000 | $8.60 |
10 | $7.14200 | $71.42 |
50 | $6.28980 | $314.49 |
100 | $5.92450 | $592.45 |
300 | $5.51877 | $1,655.63 |
500 | $5.35644 | $2,678.22 |
1,000 | $5.27528 | $5,275.28 |