TLH-5903/S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-4903/S

DigiKey Part Number
439-1068-ND
Manufacturer
Manufacturer Product Number
TL-4903/S
Description
BATTERY LITHIUM 3.6V AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
1mA
Weight
18 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C) or Below
In-Stock: 3,169
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.39000$8.39
45$6.18778$278.45
90$5.85433$526.89
135$5.66785$765.16
270$5.36278$1,447.95
540$5.07443$2,740.19
1,035$4.97500$5,149.12
Manufacturers Standard Package