



TL-2150/S | |
---|---|
DigiKey Part Number | 439-1000-ND |
Manufacturer | |
Manufacturer Product Number | TL-2150/S |
Description | BATTERY LITHIUM 3.6V 1/2 AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 0.99" H (14.5mm x 25.2mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 1mA | |
Weight | 9.2 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.78000 | $5.78 |
10 | $4.81000 | $48.10 |
90 | $4.03433 | $363.09 |
180 | $3.81700 | $687.06 |
270 | $3.69541 | $997.76 |
540 | $3.49652 | $1,888.12 |
1,080 | $3.30855 | $3,573.23 |
2,520 | $3.27211 | $8,245.72 |