
LS1292R | ||
---|---|---|
Digi-Key Part Number | 2606-LS1292RTB-ND | |
Manufacturer | ||
Manufacturer Product Number | LS1292R | |
Description | 12 GHz RF Analog Signal Generato | |
Detailed Description | 12 GHz Sweep Function Generator, Analog 2 Channel RF, Sine, Square Display Type Analog | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tabor Electronics LTD | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Function Generator, Analog | |
Function | Sweep | |
Number of Channels | 2 | |
Frequency - Max | 12 GHz | |
Signal Types | RF, Sine, Square | |
Display Type | Analog | |
Supply Voltage | 90 ~ 264V | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LS Rack Datasheet |
HTML Datasheet | LS Rack Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $29,295.00000 | $29,295.00 |
Attribute | Description |
---|---|
Other Names | 2606-LS1292R-DST-ND 2606-LS1292R-DST 2606-LS1292RTB LS1292R-DST |
Standard Package | 1 |