
TG-S808-30 | |
---|---|
DigiKey Part Number | 1168-TG-S808-30-ND |
Manufacturer | |
Manufacturer Product Number | TG-S808-30 |
Description | THERMAL GREASE 30G GREY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 30 gram Container |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 30 gram Container | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 8.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | Room Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.94000 | $13.94 |
10 | $12.33500 | $123.35 |
25 | $11.74880 | $293.72 |
50 | $11.32380 | $566.19 |
100 | $10.91380 | $1,091.38 |
250 | $10.39396 | $2,598.49 |
500 | $10.01670 | $5,008.35 |
1,000 | $9.65262 | $9,652.62 |